7-2176387-9

Heilind Number:AMP7-2176387-9
Manufacturer:TE Connectivity
Manufacturer Number:7-2176387-9
ECAD Model:
3D Model

Description:

RQ 1206 866K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176387-9
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:866 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176387-9

Detailed Description

Enhance precision in your electronic projects with this high-quality resistor. The RQ 1206 model boasts a low tolerance of 0.1% and a resistance rating of 866 KΩ, ensuring accurate performance. With a power rating of .4 W and a maximum voltage of 200 V, it is suitable for a wide range of applications. Its compact 1206 size and surface mount design make for easy installation, while the thin film element guarantees reliable operation. RoHS compliant and featuring solder termination, this resistor is both environmentally friendly and convenient to use. Trust in its 10PPM stability and 1K RL quantity for consistent results in your circuitry.