7-2176388-1

Heilind Number:AMP7-2176388-1
Manufacturer:TE Connectivity
Manufacturer Number:7-2176388-1
ECAD Model:
3D Model

Description:

RQ 1206 53R6 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176388-1
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:53.6 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176388-1

Detailed Description

Enhance the precision and performance of your electronic circuits with this RQ 1206 53.6Ω surface mount resistor. Featuring a thin film element, it offers a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, ensuring reliable and accurate operation. With a power rating of 0.4W and a maximum voltage of 200V, this resistor is suitable for a wide range of applications. Its compact 1206 size and solder termination make it easy to install on your PCB. Trust in its high-quality construction and RoHS compliance for environmentally friendly production. Available in 5K reel packaging, it is ideal for high-volume manufacturing. Elevate the performance of your designs with this precision resistor.