| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176389-1 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 576 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176389-1 |
7-2176389-1
| Heilind Number: | AMP7-2176389-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176389-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this meticulously crafted precision resistor. Boasting a resistance of 576 ohms with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures precise and stable performance. With a power rating of .4 W and a maximum voltage of 200 V, this surface mount resistor is suitable for a wide range of applications. Its compact 1206 size, measuring at 3.1 x 1.55 x .55 mm, and solder termination make it easy to integrate into your designs. Crafted with a thin film element, it guarantees high reliability and accuracy. The ideal choice for demanding electronic systems, this resistor is a valuable component for any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() | |
| TE Connectivity 7-2176384-1 | ![]() |


