| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176390-9 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 7.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176390-9 |
7-2176390-9
| Heilind Number: | AMP7-2176390-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176390-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in circuitry with this thin film Surface Mount Resistor, featuring a resistance of 7.5 KΩ with a tight tolerance of 0.1%. Designed for optimal performance, it boasts a power rating of .4 W and a rated voltage of 200 V, making it suitable for a wide range of applications. With a low temperature coefficient of 10PPM, it ensures stable operation even in demanding environments. Its compact 1206 size and solder termination make for easy integration onto PCBs. Trust in its quality construction for reliable and accurate resistance in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


