| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176391-0 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 64.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176391-0 |
7-2176391-0
| Heilind Number: | AMP7-2176391-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176391-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality RQ 1206 64.9 KΩ precision resistor. Featuring a thin film element and a tolerance of 0.1%, it guarantees accurate and reliable performance. With a power rating of .4 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Designed for surface mount installation, it measures 3.1 x 1.55 x .55 mm and features solder termination for easy connectivity. With a low temperature coefficient of 10PPM, it ensures stable operation even in demanding environments. Upgrade your circuitry with this essential component that offers both quality and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2024 | PCN-23-188846 - Spec Update. The power rating is improved from 0.4W to 0.5W, no other changes to the product were made to achieve this. | Download | |||


