| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176391-1 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 66.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176391-1 |
7-2176391-1
| Heilind Number: | AMP7-2176391-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176391-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this high-quality thin film resistor. With a resistance rating of 66.5 KΩ and a tolerance of just 0.1%, it ensures accurate and reliable performance. Operating at a power rating of 0.4 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Its compact 1206 size and surface mount termination make it easy to integrate into your designs. Trust in its low temperature coefficient of 10PPM and robust construction for consistent operation. Upgrade your components with this Surface Mount Resistor for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity 7-2176386-1 | ![]() |


