| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176391-6 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 75 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176391-6 |
7-2176391-6
| Heilind Number: | AMP7-2176391-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176391-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality RQ 1206 precision resistor. Measuring 3.1 x 1.55 x .55 mm, it offers a resistance of 75 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a rated voltage of 200 V and a power rating of .4 W, this surface-mount resistor is ideal for demanding electronic applications. Its thin film element and solder termination ensure reliable performance, while its RoHS compliance underscores its environmentally conscious design. Upgrade your projects with the exceptional stability and accuracy of this precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


