7-2176392-0

Heilind Number:AMP7-2176392-0
Manufacturer:TE Connectivity
Manufacturer Number:7-2176392-0
ECAD Model:
3D Model

Description:

RQ 1206 698K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176392-0
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:698 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176392-0

Detailed Description

Enhance electronic circuitry with this precision resistor, designed for optimal performance in surface mount applications. With a resistance rating of 698 KΩ and a tolerance of 0.1%, this thin film resistor ensures reliable and accurate operation. Its compact 1206 size and solder termination make it easy to integrate into your design, while its power rating of 0.4 W and rated voltage of 200 V provide ample capacity for various applications. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor guarantees environmental responsibility and stability in operation. Ideal for use in a wide range of devices, from consumer electronics to industrial equipment. Upgrade your circuit design with this high-quality surface mount resistor.