| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176392-5 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 787 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176392-5 |
7-2176392-5
| Heilind Number: | AMP7-2176392-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176392-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality RQ 1206 thin film resistor. Featuring a resistance of 787 KΩ with a tolerance of 0.1%, it ensures accurate performance. Operating at a rated voltage of 200 V and a power rating of .4 W, it is suitable for a wide range of applications. With a low temperature coefficient of 10PPM, this resistor offers stable operation even in fluctuating environments. Designed for surface mount installation, it is compact in size (3.1 x 1.55 x .55 mm) and features solder termination for easy integration. Trust in its reliability for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


