7-2176397-3

Heilind Number:AMP7-2176397-3
Manufacturer:TE Connectivity
Manufacturer Number:7-2176397-3
ECAD Model:
3D Model

Description:

3502 1K0 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176397-3
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:1 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-2176397-3

Detailed Description

Enhance your electronic projects with this high-performance power resistor, designed for surface mount applications. With a power rating of 2W and a resistance of 1 KΩ, it ensures reliable operation even under demanding conditions. The compact 2010 size and thick film element make it ideal for space-constrained designs, while the solder termination type simplifies installation. Operating at a rated voltage of 200V, it offers robust performance in a variety of circuits. With a tolerance of 1%, you can trust in its accuracy and consistency. This non-RoHS compliant component is a valuable addition to any project requiring precision resistance capabilities.