7-2176398-1

Heilind Number:AMP7-2176398-1
Manufacturer:TE Connectivity
Manufacturer Number:7-2176398-1
ECAD Model:
3D Model

Description:

3502 1R0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176398-1
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:1 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP7-2176398-1

Detailed Description

Enhance your electronic circuitry with this high-performance power resistor. With a power rating of 2W, it's designed for reliable operation in demanding applications. The surface mount design and compact 2010 size code make it easy to integrate seamlessly into your projects. Featuring a thick film element, it ensures efficient and precise resistance of 1Ω with a tolerance of 5%. Operating at a rated voltage of 200V, it offers robust performance. Its solder termination type and two-terminal configuration simplify installation. Measuring 5x2.5x1.1mm, it's a space-efficient solution. Ideal for a wide range of applications, this resistor is a valuable addition to any electronics toolkit. (Word count: 108)