7-2176398-6

Heilind Number:AMP7-2176398-6
Manufacturer:TE Connectivity
Manufacturer Number:7-2176398-6
ECAD Model:
3D Model

Description:

3502 2R7 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176398-6
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:2.7 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP7-2176398-6

Detailed Description

Enhance your electronic circuit designs with our high-quality Surface Mount Power Resistor. Featuring a 2010 size code and a power rating of 2 W, this component is ideal for applications requiring reliable and efficient power dissipation. With a resistance of 2.7 Ω and a rated voltage of 200 V, it ensures precise and stable performance. The surface mount mounting style makes installation a breeze, while the compact dimensions of 5 x 2.5 x 1.1 mm save valuable space on your PCB. Constructed with a thick film element and a tolerance of 5%, this resistor guarantees accuracy in your circuitry. Trust in its durability and performance, perfect for a wide range of electronic projects.