7-2176398-7

Heilind Number:AMP7-2176398-7
Manufacturer:TE Connectivity
Manufacturer Number:7-2176398-7
ECAD Model:
3D Model

Description:

3502 3R3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176398-7
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:3.3 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP7-2176398-7

Detailed Description

Enhance your electronic circuitry with this high-performance power resistor, designed for reliable operation in demanding applications. With a power rating of 2W and a resistance of 3.3 Ω, it can handle a rated voltage of 200V with ease. The surface mount design and compact dimensions of 5 x 2.5 x 1.1 mm make it easy to integrate into your PCB layout. Constructed with thick film technology and boasting a tolerance of 5%, this resistor ensures precise and stable performance. RoHS compliant and featuring solder termination, it meets stringent environmental and quality standards. Trust in the quality and durability of this Surface Mount Resistor for your next project.