7-2176401-0

Heilind Number:AMP7-2176401-0
Manufacturer:TE Connectivity
Manufacturer Number:7-2176401-0
ECAD Model:
3D Model

Description:

3540 10M 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176401-0
Power Rating:4 W
Termination Type:Solder
Resistance:10 MΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-2176401-0

Detailed Description

Enhance your electronic projects with this high-quality power resistor, featuring a robust 4 W power rating and precision 1% tolerance. Designed for surface mount applications, it boasts a resistance of 10 MΩ and a rated voltage of 250 V, ensuring reliable performance in various circuit setups. With its thick film element and solder termination type, it offers easy installation and durability. Perfect for industrial or DIY projects, this resistor is a versatile and essential component for your electronic toolkit. Please note, it is not RoHS compliant.