7-2176401-5

Heilind Number:AMP7-2176401-5
Manufacturer:TE Connectivity
Manufacturer Number:7-2176401-5
ECAD Model:
3D Model

Description:

3540 2R2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176401-5
Power Rating:4 W
Termination Type:Solder
Resistance:2.2 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP7-2176401-5

Detailed Description

Elevate your power management with our high-performance surface mount resistor. With a robust 4W power rating and a resistance of 2.2 Ω, this component ensures reliable operation in demanding applications. Designed for easy installation with solder termination, it offers a secure connection for seamless integration. Operating at a rated voltage of 250V, it provides efficient power handling. The thick film element construction guarantees durability, while a tolerance of 5% ensures precise performance. Perfect for a wide range of industrial and electronic projects, this resistor is a must-have for any power circuit design. (Note: This text is for general reference only and should be customized to fit the specific context and tone of your brand or product messaging.)