7-2176403-0

Heilind Number:AMP7-2176403-0
Manufacturer:TE Connectivity
Manufacturer Number:7-2176403-0
ECAD Model:
3D Model

Description:

3550 750R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176403-0
Power Rating:5 W
Termination Type:Solder
Resistance:750 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-2176403-0

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 5W and a resistance of 750Ω, it ensures reliable performance even in demanding applications. Operating at a maximum voltage of 300V, this resistor is designed for efficiency and durability. Its Surface Mount termination type allows for easy installation, while the Thick Film element type guarantees precision and stability. With a tolerance of 1%, you can trust in its accuracy. Whether you're a professional or a hobbyist, this resistor is a must-have for your toolkit.