| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176403-1 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 820 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176403-1 |
7-2176403-1
| Heilind Number: | AMP7-2176403-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176403-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance power resistor, capable of handling 5W of power at 300V. With a resistance of 820Ω and a tolerance of 1%, it ensures precision in your electronics projects. The surface mount design makes for easy installation, while the solder termination type guarantees a secure connection. Crafted with thick film technology, it offers reliability and durability. Ideal for various applications, this resistor is a must-have for any electronics enthusiast or professional.

