7-2176404-0

Heilind Number:AMP7-2176404-0
Manufacturer:TE Connectivity
Manufacturer Number:7-2176404-0
ECAD Model:
3D Model

Description:

3550 10M 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176404-0
Power Rating:5 W
Termination Type:Solder
Resistance:10 MΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-2176404-0

Detailed Description

Enhance your electronic projects with this high-quality power resistor, offering a robust 5W power rating and a resistance of 10 MΩ for reliable performance. With a rated voltage of 300V, it's suitable for a wide range of applications. Its surface mount design and solder termination type make for easy installation, while its thick film element ensures durability. With a tolerance of 1% and RoHS compliance, you can trust in its accuracy and environmental responsibility. Perfect for various power-critical circuits, this resistor is a valuable addition to any electronics toolkit.