| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176404-4 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 1.8 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176404-4 |
7-2176404-4
| Heilind Number: | AMP7-2176404-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176404-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with this 5 W power resistor. Featuring a low resistance of 1.8 Ω and a high rated voltage of 300 V, it ensures reliable operation even in demanding applications. With a surface mount design and two solder terminations, installation is quick and easy. This thick film resistor offers a tight tolerance of 5%, making it ideal for precision engineering. RoHS compliant for environmental responsibility, it is a sustainable choice for your projects. Upgrade your circuitry with this high-quality power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3459KS32-5PZ | ![]() |


