7-2176404-5

Heilind Number:AMP7-2176404-5
Manufacturer:TE Connectivity
Manufacturer Number:7-2176404-5
ECAD Model:
3D Model

Description:

3550 2R2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176404-5
Power Rating:5 W
Termination Type:Solder
Resistance:2.2 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP7-2176404-5

Detailed Description

Elevate your power circuitry with this high-performance power resistor, designed for optimal functionality in surface mount applications. With a power rating of 5 W and a rated voltage of 300 V, it ensures reliable operation even under demanding conditions. The solder termination type guarantees secure connectivity, while the 2.2 Ω resistance and 5% tolerance provide precise control over current flow. Crafted with a thick film element, this resistor offers durability and efficiency in a compact chip form factor. Ideal for a wide range of electronic projects, it's a must-have component for any discerning engineer or hobbyist seeking top-tier performance.