7-2176404-7

Heilind Number:AMP7-2176404-7
Manufacturer:TE Connectivity
Manufacturer Number:7-2176404-7
ECAD Model:
3D Model

Description:

3550 3R3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176404-7
Power Rating:5 W
Termination Type:Solder
Resistance:3.3 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP7-2176404-7

Detailed Description

Enhance your electronic projects with this high-quality power resistor, boasting a robust 5W power rating and a resistance of 3.3 Ω. Perfect for surface mount applications, it features a durable solder termination type and can handle a rated voltage of 300V. With its thick film element and 5% tolerance, this component ensures reliable performance in a variety of circuits. Not only does it meet industry standards for quality and durability, but it also offers easy installation with its surface mount mounting style. Upgrade your designs with this essential component for power management.