7-2176412-0

Heilind Number:AMP7-2176412-0
Manufacturer:TE Connectivity
Manufacturer Number:7-2176412-0
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 3K9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176412-0
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:3.9 KΩ
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP7-2176412-0

Detailed Description

Enhance your circuitry with this high-performance axial leaded resistor, boasting a power rating of 5 watts and a resistance of 3.9 KΩ. Its durable metal oxide film element, featuring a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, ensures reliable performance under varying conditions. With tinned copper leads for secure termination and a rated voltage of 500 V, this resistor is ideal for demanding applications. Measuring 17.5 x 6.5 mm, it offers easy installation in through-hole setups. Rest assured of its quality, as it complies with RoHS regulations, making it a sustainable choice for your projects. Upgrade your passive component arsenal with this essential through-hole resistor.