7-2176414-1

Heilind Number:AMP7-2176414-1
Manufacturer:TE Connectivity
Manufacturer Number:7-2176414-1
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 16K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176414-1
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:16 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP7-2176414-1

Detailed Description

Enhance circuit performance with this high-quality through-hole resistor. With a power rating of 7W and a 16KΩ resistance, it's designed for optimal efficiency in demanding applications. The axial leaded mount type and tinned copper termination ensure secure and reliable connections. Operating within a wide temperature range from -55 to 155°C, and rated for up to 750V, it offers versatility for various industrial settings. Featuring a metal oxide film element with a 5% tolerance and a temperature coefficient of ±350 ppm/°C, this resistor guarantees precision and stability in your circuit design. Its compact 32 x 8.5mm dimensions and RoHS compliance make it an environmentally friendly and space-saving solution for your projects. Upgrade your system's performance with this essential component.