| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176414-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 18 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 32 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP7-2176414-2 |
7-2176414-2
| Heilind Number: | AMP7-2176414-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176414-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality axial leaded resistor. With a power rating of 7 W and a resistance of 18 KΩ, it guarantees optimal performance even in demanding applications. Crafted from durable metal oxide film, it ensures reliability and longevity, while its tolerance of 5% and ±350 ppm/°C temperature coefficient guarantee accurate and stable operation. RoHS compliance underscores its commitment to environmental sustainability. Suitable for a wide range of projects, this through-hole resistor is a must-have for any electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


