7-2176414-3

Heilind Number:AMP7-2176414-3
Manufacturer:TE Connectivity
Manufacturer Number:7-2176414-3
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 20K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176414-3
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:20 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP7-2176414-3

Detailed Description

Enhance your circuitry with this high-performance axial leaded resistor, boasting a power rating of 7W and a resistance of 20 KΩ. Designed for durability, it operates seamlessly in a wide temperature range from -55 to 155 °C, making it ideal for various applications. The metal oxide film element ensures reliable performance, while the ±5% tolerance and ±350 ppm/°C temperature coefficient guarantee precision. With tinned copper leads and a rated voltage of 750V, this resistor offers exceptional connectivity and safety. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your setup with this Through Hole Resistor and experience enhanced efficiency and reliability in your electronic projects.