7-2176414-6

Heilind Number:AMP7-2176414-6
Manufacturer:TE Connectivity
Manufacturer Number:7-2176414-6
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 27K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176414-6
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:27 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP7-2176414-6

Detailed Description

Enhance your circuitry with this high-performance axial-leaded resistor, boasting a power rating of 7 W and a resistance of 27 KΩ. Designed for reliable operation in a wide temperature range from -55 to 155 °C, this component offers exceptional durability. With tinned copper leads and a rated voltage of 750 V, it guarantees secure connectivity and efficient power distribution. The metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, ensures precision and stability in your electronic systems. Measuring 32 x 8.5 mm, this resistor is compact yet powerful, making it ideal for various applications. Trust in its quality construction and compliance with RoHS standards for environmentally conscious engineering solutions. Elevate your projects with this essential component in the world of through-hole resistors.