| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176415-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 8 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 22 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 41 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP7-2176415-0 |
7-2176415-0
| Heilind Number: | AMP7-2176415-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176415-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance Axial Leaded resistor. With a power rating of 8 W and a resistance of 22 KΩ, it's designed to deliver reliable performance in a wide operating temperature range from -55 to 155 °C. The durable Metal Oxide Film element ensures longevity, while the ±350 ppm/°C temperature coefficient guarantees stability. Measuring 41 x 8.5 mm, this resistor features tinned copper leads for easy installation and has a rated voltage of 750 V. With a tight tolerance of 5% and ROHS compliance, it's an essential component for your Through Hole resistor applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


