7-2176415-3

Heilind Number:AMP7-2176415-3
Manufacturer:TE Connectivity
Manufacturer Number:7-2176415-3
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 30K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176415-3
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:30 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP7-2176415-3

Detailed Description

Enhance your electronic circuitry with this high-performance axial-leaded resistor. With a robust power rating of 8 W and a resistance of 30 KΩ, it ensures reliable operation even in demanding environments. The metal oxide film element offers exceptional durability, while the ±350 ppm/°C temperature coefficient guarantees stable performance across a wide range of operating temperatures (-55 to 155 °C). Measuring 41 x 8.5 mm with tinned copper leads for secure termination, this resistor is suitable for a variety of applications. Trust in its 5% tolerance and 750 V rated voltage for precise and efficient power management. Joining our lineup of quality through-hole resistors, this component is a vital addition to any project, be it for professional or hobbyist use.