7-2176415-4

Heilind Number:AMP7-2176415-4
Manufacturer:TE Connectivity
Manufacturer Number:7-2176415-4
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 33K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176415-4
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:33 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP7-2176415-4

Detailed Description

Enhance your electronic circuitry with this high-performance through hole resistor. With a power rating of 8 W and a resistance of 33 KΩ, it ensures reliable operation even in demanding applications. The axial leaded mount type and tinned copper leads make for easy installation, while the metal oxide film element guarantees durability. Operating within a wide temperature range of -55 to 155 °C and with a tolerance of 5%, this resistor offers precision and stability. With a rated voltage of 750 V and ROHS compliance, it meets international standards for quality and environmental responsibility. Indispensable for various industrial and DIY projects, this resistor is a must-have component for any electronic enthusiast.