| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176415-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 8 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 36 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 41 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP7-2176415-5 |
7-2176415-5
| Heilind Number: | AMP7-2176415-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176415-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's performance with our high-quality axial leaded resistor. Boasting a power rating of 8W and a resistance of 36KΩ, this component is designed for reliable operation even in extreme temperatures ranging from -55 to 155°C. With a rated voltage of 750V and a tolerance of 5%, it offers precise and durable performance. The metal oxide film element and tinned copper leads ensure efficiency and longevity, making it ideal for a wide range of applications. Trust in this resistor for consistent and dependable electrical resistance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


