7-2176415-8

Heilind Number:AMP7-2176415-8
Manufacturer:TE Connectivity
Manufacturer Number:7-2176415-8
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 47K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176415-8
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:47 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP7-2176415-8

Detailed Description

Enhance your electronic circuits with this high-performance axial leaded resistor. With a robust power rating of 8W and a resistance of 47 KΩ, it ensures reliable operation in a wide range of applications. Crafted from durable metal oxide film, it offers exceptional stability and precision, with a tolerance of 5%. The two tinned copper leads provide secure termination, while the wide operating temperature range of -55 to 155 °C guarantees versatility. Its compact dimensions of 41 x 8.5 mm make it suitable for various through-hole mounting configurations. RoHS compliant and featuring a temperature coefficient of ±350 ppm/°C, this resistor is a dependable choice for demanding electronic projects.