| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176415-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | 8 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 51 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 41 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP7-2176415-9 |
7-2176415-9
| Heilind Number: | AMP7-2176415-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176415-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality axial leaded resistor, boasting a power rating of 8W and a resistance of 51 KΩ with a tight tolerance of 5%. Crafted with a durable metal oxide film element, it ensures reliable performance in a wide operating temperature range from -55 to 155°C. Its tinned copper leads make installation a breeze, while its RoHS compliance underscores its eco-friendly design. Whether you're a hobbyist or a professional, this resistor is a must-have for your through hole projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


