| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176416-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 9 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 43 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 54 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP7-2176416-1 |
7-2176416-1
| Heilind Number: | AMP7-2176416-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176416-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality through-hole resistor. Designed for durability and performance, this axial leaded resistor boasts a power rating of 9W, making it ideal for a variety of applications. With a resistance of 43 KΩ and a tolerance of 5%, it guarantees precise and reliable operation. The metal oxide film element and tinned copper leads ensure stability and longevity, even in harsh conditions. Operating effectively in a wide temperature range from -55 to 155 °C, and with a rated voltage of 750V, this resistor is a versatile and essential component for any electronic setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


