7-2176416-8

Heilind Number:AMP7-2176416-8
Manufacturer:TE Connectivity
Manufacturer Number:7-2176416-8
ECAD Model:
3D Model

Description:

9W STD M/OX 5% 82K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176416-8
Mount Type:Axial Leaded
Power Rating:9 W
Termination Type:Tinned Copper Leads
Resistance:82 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:54 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP7-2176416-8

Detailed Description

Enhance your circuitry with this high-performance Axial Leaded resistor. With a power rating of 9W and a resistance of 82 KΩ, it ensures reliable operation even in demanding environments. The Metal Oxide Film element with a tolerance of 5% guarantees precision in your circuit design. Featuring tinned copper leads for easy installation, it offers a rated voltage of 750V and an operating temperature range from -55 to 155°C, making it suitable for a variety of applications. With RoHS compliance and a temperature coefficient of ±350 ppm/°C, this resistor is not only efficient but also environmentally friendly. Trust in its quality for your through-hole resistor needs.