7-2176429-0

Heilind Number:AMP7-2176429-0
Manufacturer:TE Connectivity
Manufacturer Number:7-2176429-0
ECAD Model:
3D Model

Description:

MPT100 1K8 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176429-0
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:1.8 KΩ
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-2176429-0

Detailed Description

Enhance your circuitry with the MPT100 1K8 1% Through Hole Resistor. This high-power component boasts a robust 100W rating and a precise resistance of 1.8 KΩ, ensuring reliable performance in demanding applications. Utilizing thick film technology, it offers exceptional durability and stability. With a rated voltage of 700V and a low temperature coefficient of ±50 ppm/°C, this resistor guarantees optimal operation even in fluctuating environments. Its radial leaded design and tinned copper terminals make for easy and secure installation. Perfect for various electronic projects, it's a vital component for achieving accurate and efficient circuitry.