7-2176429-5

Heilind Number:AMP7-2176429-5
Manufacturer:TE Connectivity
Manufacturer Number:7-2176429-5
ECAD Model:
3D Model

Description:

MPT100 4K7 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176429-5
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:4.7 KΩ
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-2176429-5

Detailed Description

Enhance your circuitry with the MPT100 4K7 1% Through Hole Resistor. Engineered for high-performance applications, this radial leaded resistor boasts a power rating of 100W and a resistance of 4.7KΩ, ensuring reliable operation even under demanding conditions. With a rated voltage of 700V and a temperature coefficient of ±50 ppm/°C, it offers precise and stable performance. Its compact TO247 size and tinned copper leads make it easy to install, while its thick film element and 1% tolerance guarantee accuracy in signal processing. Ideal for a wide range of electronic projects, this resistor is a valuable addition to any toolkit. Please note, this product is not RoHS compliant.