7-2176429-9

Heilind Number:AMP7-2176429-9
Manufacturer:TE Connectivity
Manufacturer Number:7-2176429-9
ECAD Model:
3D Model

Description:

MPT100 10K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176429-9
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-2176429-9

Detailed Description

Introducing the MPT100 10K 1% Radial Leaded Resistor, a high-performance component designed for precision circuitry. With a power rating of 100 W and a resistance of 10 KΩ, this resistor is ideal for applications requiring reliable and accurate performance. Featuring tinned copper leads for secure connectivity, it ensures stable operation even in demanding environments. The TO247 size code and compact dimensions of 15.75 x 20.7 x 4.95 mm make it easy to integrate into various electronic setups. Utilizing thick film technology, it offers a tolerance of 1% and a temperature coefficient of ±50 ppm/°C, guaranteeing consistent performance over a wide range of operating conditions. With a rated voltage of 700 V, this resistor is suitable for high-power applications. Although not RoHS compliant, its exceptional quality and durability make it a valuable asset in any through-hole resistor circuit.