7-2176430-1

Heilind Number:AMP7-2176430-1
Manufacturer:TE Connectivity
Manufacturer Number:7-2176430-1
ECAD Model:
3D Model

Description:

MPT35 1K8 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176430-1
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:1.8 KΩ
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-2176430-1

Detailed Description

Enhance your electronic circuitry with our MPT35 1K8 1% Through Hole Resistor. This high-quality radial-leaded component boasts a power rating of 35 W and a resistance of 1.8 KΩ, ensuring reliable performance in demanding applications. With a rated voltage of 350 V and a thick film element, it delivers precision and durability. The TO220 package size and tinned copper leads make for easy installation, while a tight tolerance of 1% and a temperature coefficient of ±50 ppm/°C guarantee accuracy in signal control. Upgrade your projects with this RoHS-compliant resistor, perfect for a wide range of industrial and DIY electronics endeavors.