7-2176430-9

Heilind Number:AMP7-2176430-9
Manufacturer:TE Connectivity
Manufacturer Number:7-2176430-9
ECAD Model:
3D Model

Description:

MPT35 8K2 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176430-9
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:8.2 KΩ
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-2176430-9

Detailed Description

Enhance your circuitry with the MPT35, a high-performing through-hole resistor designed for precision and reliability. With a power rating of 35W and a resistance of 8.2KΩ, this component ensures optimal functionality even in demanding applications. Its thick film element and 1% tolerance guarantee accurate performance, while the ±50 ppm/°C temperature coefficient maintains stability across varying operating conditions. Featuring TO220 size code and tinned copper leads for secure mounting, this resistor is built to last. Trust in its 350V rated voltage and radial leaded termination for consistent and efficient operation. Perfect for a wide range of electronic projects, it offers quality and performance you can depend on.