| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176433-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 8.2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176433-1 |
7-2176433-1
| Heilind Number: | AMP7-2176433-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176433-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0402 1% resistor. With a power rating of 0.1W and a resistance of 8.2 KΩ, this surface mount resistor is ideal for general purpose applications. Its compact 0402 size and solder termination make it easy to integrate into your design. Operating at a rated voltage of 50 V, it offers reliable performance. Made with thick film technology, it ensures precision and stability with a tolerance of 1%. RoHS compliant, it meets environmental standards. Upgrade your circuitry with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-2176433-2 | ![]() |


