7-2176433-5

Heilind Number:AMP7-2176433-5
Manufacturer:TE Connectivity
Manufacturer Number:7-2176433-5
ECAD Model:
3D Model

Description:

CRGH0402 1% 12K 0.1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176433-5
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:12 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-2176433-5

Detailed Description

Enhance your circuitry with the CRGH0402 1% 12K 0.1W Surface Mount Resistor, designed for efficient power distribution and precision resistance. With a compact 0402 size and solder termination, it seamlessly integrates into your assembly. This general-purpose resistor boasts a thick film element and 1% tolerance, ensuring reliable performance. Operating at a rated voltage of 50V, it's suitable for a variety of applications. RoHS compliance underscores its eco-friendly design, making it a sustainable choice for your projects. Elevate your electronic devices with this essential component.