7-2176447-2

Heilind Number:AMP7-2176447-2
Manufacturer:TE Connectivity
Manufacturer Number:7-2176447-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 274R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176447-2
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:274 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176447-2

Detailed Description

Enhance precision in your electronic projects with our CPF 0201 surface mount resistor. Measuring just .58 x .29 x .23 mm, this compact component boasts a resistance of 274 Ω with a tolerance of .1% and a power rating of .031 W. Built with thin film technology, it ensures accuracy and stability in performance, making it ideal for applications requiring high precision. With a low temperature coefficient of resistance (TCR) of 25ppm and a rated voltage of 15 V, it guarantees reliable operation even in demanding conditions. Featuring solder termination and RoHS compliance, it offers easy installation and environmental sustainability. Perfect for use in a variety of electronic devices, this resistor is a must-have for engineers and hobbyists alike.