7-2176447-3

Heilind Number:AMP7-2176447-3
Manufacturer:TE Connectivity
Manufacturer Number:7-2176447-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 280R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176447-3
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:280 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176447-3

Detailed Description

Enhance precision in your electronic projects with this ultra-compact CPF 0201 resistor. Measuring just .58 x .29 x .23 mm, it offers a resistance of 280 ohms with a remarkable tolerance of 0.1%. Designed for surface mount applications, this thin film resistor guarantees high performance with a power rating of .031 W and a low temperature coefficient of 25 ppm. Perfect for demanding environments, it boasts a rated voltage of 15 V and RoHS compliance, ensuring both reliability and environmental responsibility. Trust in its quality for your circuitry needs.