7-2176447-7

Heilind Number:AMP7-2176447-7
Manufacturer:TE Connectivity
Manufacturer Number:7-2176447-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 309R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176447-7
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:309 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176447-7

Detailed Description

Enhance circuit precision with this ultra-compact CPF 0201 resistor, featuring a low resistance of 309 Ω and a tight tolerance of 0.1%. Designed for high-performance applications, it offers a power rating of .031 W and can withstand voltages up to 15 V. The thin film element ensures reliable and stable performance, with a low temperature coefficient of 25 ppm. With surface mount termination and a compact size of .58 x .29 x .23 mm, it is ideal for space-constrained designs. Trust in its quality construction and performance, making it a valuable component for your electronic projects.