7-2176447-8

Heilind Number:AMP7-2176447-8
Manufacturer:TE Connectivity
Manufacturer Number:7-2176447-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 316R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176447-8
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:316 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176447-8

Detailed Description

Enhance your electronic projects with this precision resistor, crafted for optimal performance. Measuring just 0.58 x 0.29 x 0.23 mm and featuring a thin film element, it ensures accuracy in your circuitry. With a resistance of 316 ohms, tolerance of 0.1%, and low temperature coefficient of 25ppm, this component guarantees reliability even in demanding applications. Operating at a rated voltage of 15V and power rating of .031W, it offers efficiency without compromising on quality. Designed for surface mount installation, it boasts two solder terminations for easy integration. Take your designs to the next level with this Surface Mount Resistor.