7-2176447-9

Heilind Number:AMP7-2176447-9
Manufacturer:TE Connectivity
Manufacturer Number:7-2176447-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 324R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176447-9
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:324 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176447-9

Detailed Description

Enhance precision in your electronic applications with this CPF 0201 resistor. With a resistance of 324 ohms and a tolerance of 0.1%, it ensures accurate performance. The thin film element guarantees reliability, while the 25ppm temperature coefficient maintains stability. Rated for 15V and 0.031W, it's suitable for various circuitry. Measuring just 0.58 x 0.29 x 0.23mm, this surface mount resistor is space-efficient. Perfect for high-demand environments, it offers consistent performance in a compact package.