7-2176448-1

Heilind Number:AMP7-2176448-1
Manufacturer:TE Connectivity
Manufacturer Number:7-2176448-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 2K87 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176448-1
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:2.87 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176448-1

Detailed Description

Enhance precision in your electronic applications with this CPF 0201 2K87 resistor. Boasting a low tolerance of 0.1% and a resistance of 2.87 KΩ, this thin film resistor ensures accurate performance in circuitry. With a power rating of 0.031 W and a rated voltage of 15 V, it is suitable for use in various electronic devices. The surface mount design and solder termination make for easy installation, while the RoHS compliance underscores its environmental responsibility. Compact in size, yet robust in function, this precision resistor is a valuable component for your projects.