7-2176448-2

Heilind Number:AMP7-2176448-2
Manufacturer:TE Connectivity
Manufacturer Number:7-2176448-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 2K94 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176448-2
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:2.94 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176448-2

Detailed Description

Enhance your precision circuitry with this ultra-compact CPF 0201 resistor. Boasting a resistance of 2.94 KΩ with a tolerance of just 0.1%, it ensures consistent performance even in demanding applications. Operating at a rated voltage of 15 V with a power rating of .031 W, this thin film resistor guarantees reliable power distribution. With a low temperature coefficient of 25ppm and a tiny footprint of .58 x .29 x .23 mm, it's ideal for space-constrained designs. Solder termination offers easy installation on a surface mount PCB, while its RoHS compliance aligns with environmental standards. Trust in this Surface Mount Resistor for unparalleled precision and efficiency in your electronic projects.