7-2176448-3

Heilind Number:AMP7-2176448-3
Manufacturer:TE Connectivity
Manufacturer Number:7-2176448-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 3K01 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176448-3
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:3.01 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176448-3

Detailed Description

Enhance your electronic projects with our Precision Resistor, featuring a 0.1% tolerance and a resistance of 3.01 KΩ. This Surface Mount component, with dimensions of .58 x .29 x .23 mm, is designed for high-performance applications, offering a power rating of .031 W and a rated voltage of 15 V. Crafted with Thin Film technology, it ensures accurate and stable performance, with a low temperature coefficient of 25ppm. Suitable for a wide range of circuits, this resistor guarantees precise and reliable operation.