7-2176448-6

Heilind Number:AMP7-2176448-6
Manufacturer:TE Connectivity
Manufacturer Number:7-2176448-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 3K24 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176448-6
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:3.24 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176448-6

Detailed Description

Enhance circuit precision with this CPF 0201 Thin Film Precision Resistor. Rated at 3.24 KΩ with a tolerance of 0.1% and low temperature coefficient of 25ppm, this resistor guarantees accuracy in signal processing. With a power rating of .031 W and a rated voltage of 15 V, it ensures reliable performance in demanding applications. Designed for surface mount installation, it features solder termination and compact dimensions of .58 x .29 x .23 mm, making it suitable for space-constrained PCB designs. This resistor, not RoHS compliant, is ideal for high-precision electronics where stability and accuracy are crucial.